onsemi BZX84C36LT3G

Diode, Zener, Vr 36V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 70PF, Tj +150C, Ir 5MA
$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C36LT3G.

onsemi

Datasheet7 pages10 years ago
Datasheet7 pages17 years ago
Datasheet7 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

Price @ 1000
$ 0.05
$ 0.04
$ 0.04
Stock
314,937
3,457,099
3,457,099
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
36 V
36 V
36 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
60 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diode Zener Single 36V 6% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Dual Common Cathode 36V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C36LT3G provided by its distributors.

DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 25.2V 225mW 36V
Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 36V V(Z), 5.5%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 36 V ±5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd