Diodes Inc. BZX84C36-7-F

BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C36-7-F.

IHS

Datasheet5 pages8 years ago

element14 APAC

Newark

HQonline

Mouser

Inventory History

3 month trend:
+217%

CAD Models

Download Diodes Inc. BZX84C36-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.107
$ 0.107
Stock
989,255
139,630
139,630
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
36 V
36 V
36 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C30-7-F
BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5254B
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C27-7-F
Zener Diode Single 27V 7.04% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 27V 300MW SOT23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V

Descriptions

Descriptions of Diodes Inc. BZX84C36-7-F provided by its distributors.

BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 36V 5.56% 90Ohm 350mW 3-Pin SOT-23 T/R
Zener diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 350 Ohm Zener voltage: 36 V
BZX84C36-7-F,ZENER DIODE SOT-2 3 350MW 36V 3.6V ROHS 3K<AZ
Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional
DIODE, ZENER, 36V, 350MW, SOT-23; Zener Voltage Vz Typ: 36V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C
Diode, Zener, 36V, 350Mw, Sot-23; Tensión Zener Vz Típ.:36V; Disipación De Potencia Pd:350Mw; Estilo De La Carcasa Del Diodo:Sot-23; Zener Tolerance ±:5%; Núm. De Contactos:3; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZX84C36-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C36-7-F