onsemi MMBZ5258BLT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5258BLT1.

IHS

Datasheet6 pages15 years ago
Datasheet20 pages19 years ago

Electro Sonic

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MMBZ5258BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
Stock
983,154
2,228,314
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
36 V
36 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Zener Diode Single 30V 5% 49Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5257B
MMBZ5257B Series 33 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5258BLT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
Zener Diode Single 36V 5% 70Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 36V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
SEMICONDUCTOR | DIODE ZENER 36V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd