Dialight 550-3507-010F

Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3507-010F.

Verical

Datasheet2 pages23 years ago

Master Electronics

Jameco

Inventory History

3 month trend:
-0.28%

CAD Models

Download Dialight 550-3507-010F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.16
Stock
14,387
32,286
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
3
3
Luminous Intensity
5 mcd
8 mcd
Lens Style
Circular, Clear, Diffused
Clear, Colorless, Diffused
Forward Voltage
2.6 V
1.9 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight521-9450F
521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole
Dialight550-3505F
5 Mm Led Cbi Circuit Board Indicator 3 Leaded, Bi-Color, Common Cathode
Dialight550-3509F
LED Lamp; LED Color: Red/Green; Luminous
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Red 700nm 3-Pin SOT-23 T/R
2X5 Rec Led 585/565 Whtdfsd 3 Lead Rohs Compliant: Yes |Lumex SSL-LX2579YGW

Descriptions

Descriptions of Dialight 550-3507-010F provided by its distributors.

Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MM BI-COLOR CBI
LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
5 Mm Bi-Color Cbi R/G Rohs Compliant: Yes |Dialight 550-3507-010F
CIRCUIT BOARD INDICATOR, 5MM, BI-COLOR RED/GREEN
LED CBI 5MM BI-CLR RED/GRN RA RP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503507010F