Lumex SML-LX15HC-TR

LED Uni-Color Red 700nm 3-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX15HC-TR.

JRH Electronics

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 635nm 3-Pin SOT-23 T/R
LED Low-Power Uni-Color Red 635nm 2V 3-Pin SOT-23 T/R
KingbrightAM23EC-F
Red 3 x 1.3 x 1.05 mm 140° Water Clear 12 mcd 2 V LED Lamp SMT - SOT-23-3
Super Red 3 x 3 mm 140° Water Clear 20 mcd 1.7 V Replacement SMT LED - SOT-23
Dual Color LED, Red/yellow, Water Clear, 1.6mm
KingbrightAM23ESGC
Red-Green 3 x 1.3 x 1.05 mm 140° Clear 12/10 mcd 2/2.2 V LED Lamp SMT -SOT-23-3

Descriptions

Descriptions of Lumex SML-LX15HC-TR provided by its distributors.

LED Uni-Color Red 700nm 3-Pin SOT-23 T/R
Single Color LED, Red, Water Clear, 3mm
3 PAD SMT LED GaP, 700nmHI EFIC RED, WTR CLR
Surface Mount LED Lamps Surface Mount LEDs

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION