Dialight 550-3505F

5 Mm Led Cbi Circuit Board Indicator 3 Leaded, Bi-Color, Common Cathode
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3505F.

JRH Electronics

Datasheet2 pages24 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-55.70%

CAD Models

Download Dialight 550-3505F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.48
$ 1.48
Stock
13,317
1,167
1,167
Authorized Distributors
6
2
2
Illumination Color
Green, Red
Green, Red
Green, Red
Lens Color
Clear
Green
Green
Case/Package
-
-
-
Number of Pins
3
2
2
Luminous Intensity
5 mcd
5 mcd
5 mcd
Lens Style
Diffused
Clear
Clear
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
25 mA
25 mA
25 mA
Test Current
10 mA
-
-
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
-
635 nm
635 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
SMD LED SOT-23 Flat Top Rectangular Colorless/Red, 635nm, 140°, 2V, 20mA, 3mm × 3mm × 1mm
KingbrightL-93WEGW
Dual Color LED, Super Red/green, Diffused White, T-1, 2.8mm
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 550-3505F provided by its distributors.

5 Mm Led Cbi Circuit Board Indicator 3 Leaded, Bi-Color, Common Cathode
550 Series Red Green 5 mm 65° 5/8 mcd 2.1/2.3 V LED Circuit Board Indicator
LED, PCB, 5MM, RED/GRN; LED Colour:Green, Red; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current / Colour:R 10mA, G 10mA; Luminous Intensity / Colour:R 5mcd, G 8mcd; Forward Voltage /

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-3505-F
  • 550-3505F.
  • 550-3505F..
  • 5503505F