Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-3509F

LED Round Dome Transparent Red/Green 565nm/635nm 65° 2.7V/2.5V TH 4.83mm × 4.83mm × 5mm
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3509F.

Master Electronics

Datasheet1 page21 years ago

Farnell

Jameco (USA)

Newark

Inventory History

3 month trend:
+8.89%

CAD Models

Download Dialight 550-3509F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.42
$ 1.82
Stock
9,005
13,574
Authorized Distributors
6
2
Illumination Color
Green, Red
Green, Red
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
3
3
Luminous Intensity
-
5 mcd
Lens Style
Circular, Clear, Diffused, Dome
Clear, Diffused
Forward Voltage
1.9 V
1.9 V
Forward Current
25 mA
25 mA
Test Current
10 mA
-
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight550-3509
Dual Color LED, Red/green, T-1 3/4, 5mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/635nm 8mcd/5mcd 3-Pin
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 550-3509F provided by its distributors.

LED Round Dome Transparent Red/Green 565nm/635nm 65° 2.7V/2.5V TH 4.83mm × 4.83mm × 5mm
LED Lamp; LED Color: Red/Green; Luminous
550 Series 550 Red Green Ø5 mm 65° 25 mA LED Circuit Board Indicator
LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
INDICATOR LIGHT LED PCB MOUNT 5MM RIGHT ANGLE DIFFUSED 12 MCD RED/GREEN
Dual Color LED, Red/green, T-1 3/4, 5mm
LED Circuit Board Indicators RED/GREEN DIFFUSED 3 LEAD
LED RED/GREEN BI-COLOR 5MM PC MT
LED 5MM RED/GRN BICLR PCMT 3 LEA
CKT BRD INDICATOR, GRN/RED, 5/8MCD, TH;
550-3509F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-3509-F
  • 550-3509F.
  • 5503509F