Dialight 550-3507F

LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3507F.

IHS

Datasheet2 pages24 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Dialight 550-3507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.19
Stock
1,945
10,414
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
3
3
Luminous Intensity
8 mcd
5 mcd
Lens Style
Clear, Colorless, Diffused
Circular, Clear, Diffused
Forward Voltage
1.9 V
2.6 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
5305 Series Red-Green 60° 6.3/10 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing

Descriptions

Descriptions of Dialight 550-3507F provided by its distributors.

LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
Dual Color LED, Red/green, T-1 3/4, 5mm
550 Series 550 Red Green Ø5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED
LED Circuit Board Indicators RED/GREEN DIFFUSED
LED CBI 5MM RED/GRN BI-COLOR RA
LED CBI R/A Sloped Back RED/GREEN DIFFUSED
INDICATOR, LED PCB, 5MM, RED/GREEN, 2.3V;
550-3507F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-3507-F
  • 5503507F