Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP424GDT

T-1 Single Color Led, Green, 3MM, Rohs Compliant PACKAGE-2
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP424GDT.

HQonline

Datasheet5 pages7 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
+226%

CAD Models

Download Kingbright WP424GDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP113GDT
Green 2 x 5 mm 110° Tinted Diffused 6 mcd 2.2 V Rectangular LED Through Hole
Single Color LED, Green, Diffused, T-3/4, 2mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP424GDT provided by its distributors.

T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
LED T-1 3MM DOME WIRE LEADS 2.4V FORWARD VOLTAGE 6MCD DIFFUSED GREEN
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
Green 100° Green Diffused 6 mcd 2.2 V T-1 (3mm) Cylindrical LED Lamp
568nm 100° 2.2V 20mA Round Flat Top Diffused Green TH 3mm × 3mm × 6mm
LED Special Shape 3MM FLAT TOP, GRN
Standard LEDs - Through Hole 3MM FLAT TOP GRN

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG