Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9450F

521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9450F.

IHS

Datasheet1 page17 years ago

Jameco (USA)

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-55.25%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, 5mm

Descriptions

Descriptions of Dialight 521-9450F provided by its distributors.

521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole
Led, 5Mm 3 Leaded, Bi Color, Non-Tinted, Diffused, Red/Green
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 Bulk
LED 5MM GREEN/RED; LED Colour:Green, Red; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Viewing Angle:65°; Lens Shape:Round; Forward Current / Colour:R 25mA, G 25mA; Luminous Intensity / Colour:R 5mcd, G 8mcd; Forw

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9450-F
  • 521-9450F.
  • 5219450F