Infineon CY24204ZXC-3T

DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2003 0C~70C 5mm 25mA
$ 0.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24204ZXC-3T.

IHS

Datasheet7 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY24204ZXC-3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.757
Stock
181,533
124,451
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
27 MHz
27 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP
Texas InstrumentsSN74LV4046APWR
IC LOGIC PLL W/VCO 16-TSSOP / HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO
Texas InstrumentsCD4046BPW
2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY24204ZXC-3T provided by its distributors.

DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2003 0C~70C 5mm 25mA
IC CLOCK GEN STB 3.3V 16-TSSOP
Video Clock Generator, 74.25MHz, CMOS, PDSO16
Clock Generator/Frequency Synthesizer /PLL

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY24204ZXC3T