Texas Instruments CD4046BPW

2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet24 pages23 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments CD4046BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.709
$ 0.709
Stock
1,543,927
252,476
252,476
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BPW.

Related Parts

Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC4046APW
IC PHASE LOCK LOOP 16TSSOP "Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173"", 4.40mm Width)"
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4046BPW provided by its distributors.

2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS Phase Lock Loop (PLL) 16-TSSOP (0.173 4.40mm Width) CD4046 clock generator circuit 10V 2.4MHz 1muA 5mm
LOGIC, PHASE-LOCK LOOP MCPWR 16TSSOP; Fréquence: 2.4MHz; Type de PLL: Synthèse de fréquence; Nombre de broches: 16Broche(s); Type de boîtier PLL: TSSOP; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Tempéra
LOGIC, PHASE-LOCK LOOP MCPWR 16TSSOP; Frequency:2.4MHz; PLL Type:Frequency Synthesis; No. of Pins:16Pins; PLL Case Style:TSSOP; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4046; Logic IC Function:Micropower Phase Locked Loop; Logic Type:Phase Locked Loop; Operating Temperature Range:-55°C to +125°C; Supply Current:10mA; Supply Voltage Range:3V to 18V, 5V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4046BPW .