onsemi NB3N508SDTG

NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N508SDTG.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N508SDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.271
$ 1.271
Stock
304,841
764,624
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
216 MHz
216 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY22150KFCT
Clock Generator, 200MHz, CMOS, PDSO16
InfineonCY22150KFC
IC CLOCK GENERATOR 16TSSOP
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi NB3N508SDTG provided by its distributors.

NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 6Weeks 0C~70C 5.1mm 62mA
PLL Clock Generator Single 16-Pin TSSOP Rail
Clock Generator 27MHz-IN 216MHz-OUT 16-Pin TSSOP Tube
Logic IC; No. of Outputs:2; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Type:LVDS; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd