Infineon CY24204ZXC-3

PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
$ 0.757
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24204ZXC-3.

IHS

Datasheet7 pages22 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY24204ZXC-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.801
Stock
124,451
181,533
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
27 MHz
27 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-03
LTD Date2009-05-03

Related Parts

InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS
Renesas650GI-41LF
PLL Clock Synthesizer Dual 16-Pin TSSOP Tube
Silicon LabSL28SRC01BZIT
PLL Clock Generator Single T/R
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz

Descriptions

Descriptions of Infineon CY24204ZXC-3 provided by its distributors.

PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
IC CLOCK GEN STB 3.3V 16-TSSOP
Video Clock Generator, 74.25MHz, CMOS, PDSO16
Clock Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY24204 clock generator circuit 3.3V 74.25MHz 25mA 350mW

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY24204ZXC3