Infineon CY24206ZXC-4

PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24206ZXC-4.

IHS

Datasheet6 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.45
$ 1.33
$ 1.33
Stock
37,416
108,116
108,116
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
-
-
Logic Function
-
-
-
Frequency
27 MHz
27 MHz
27 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Related Parts

DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2003 0C~70C 5mm 25mA
Texas InstrumentsCD4046BPW
2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BPWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP
Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125

Descriptions

Descriptions of Infineon CY24206ZXC-4 provided by its distributors.

PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
IC CLOCK GEN STB 3.3V 16-TSSOP
Video Clock Generator, 81.081MHz, CMOS, PDSO16
Clock Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY24206 clock generator circuit 3.3V 74.25MHz 25mA 5mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY24206ZXC4