Texas Instruments SN74LV4046APWR

IC Logic Pll W/vco 16-TSSOP / High-speed Cmos Logic Phase-locked Loop With Vco
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4046APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-5.65%

CAD Models

Download Texas Instruments SN74LV4046APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 1.292
Stock
317,815,856
130,857
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4046APWR.

Related Parts

Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC4046APWT
IC PHASE LOCK LOOP 16TSSOP "Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsCD4046BPW
2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments SN74LV4046APWR provided by its distributors.

IC LOGIC PLL W/VCO 16-TSSOP / HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO
CMOS TTL Phase Lock Loop (PLL) 16-TSSOP (0.173 4.40mm Width) 74LV4046 clock generator ic 5.5V 38MHz 50muA 5mm
Clock Generator/Frequency Synthesizer /PLL
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:LV-A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.