onsemi NB3N508SDTR2G

Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N508SDTR2G.

IHS

Datasheet9 pages20 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N508SDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.271
$ 1.271
Stock
761,764
318,740
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
216 MHz
216 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-07-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY22150KFCT
Clock Generator, 200MHz, CMOS, PDSO16
InfineonCY22150KFC
IC CLOCK GENERATOR 16TSSOP
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP

Descriptions

Descriptions of onsemi NB3N508SDTR2G provided by its distributors.

Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
PLL Clock Generator Single 16-Pin TSSOP T/R
Clock Generator 27MHz-IN 216MHz-OUT 16-Pin TSSOP T/R
Ic,Miscellaneous Clock Generator,Tssop,16Pin,Plastic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd