Eaton MDL-1-1/2-R

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1-1/2-R.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

RS (Formerly Allied Electronics)

Jameco

Newark

Inventory History

3 month trend:
-90.97%

Alternate Parts

Price @ 1000
$ 3.66
$ 0.619
$ 0.619
Stock
34,583
106,087
106,087
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Eaton MDL-1-1/2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 1.5 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Bussmann by Eaton 1/4" x 1-1/4" Glass Time Delay Fuse; 1-1/2A; 250VAC
FUSE CYLINDER TIME LAG 1.5A SZ 3AG DIMS0.25X1.25" GLASS CARTRIDGE 250VAC
Fuse Miniature Glass Tube; Time Delay; 250V AC; 1-1/2A
Glass Fuse, 1.5A, 100A at 250V AC, 10kA at 125V AC, 5 PK
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
Electric Fuse, Time Lag Blow, 1.5A, 100A (IR)
FUSE GLASS 1.5A 250VAC 3AB 3AG
MDL-1-1/2-R, EATON ELECTRONICS
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 1 1/2R
  • MDL-1-1-2-R
  • MDL-1-12-R
  • MDL-1-12R