Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDL-1-1/2-R

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-1-1/2-R.

Official Datasheet12 years ago

Inventory History

3 month trend:
-23.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse021601.6MXP
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk

Descriptions

Descriptions of Eaton BK/MDL-1-1/2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse, Cartridge, Time Delay, 1.5 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
Fuse;Cylinder;Time Lag;1.5A;Sz 3AG;Dims0.25x1.25;Glass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder
FUSE, CARTRIDGE 1.5A 6.3X32MM TIME DELAY; FUSE, CARTRIDGE 1.5A 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:1.5A; Voltage Rating VAC:250V; Fuse Size Metric:6.4mm x 31.7mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-1-1-2-R
  • BK-MDL-1-1/2-R
  • BK/MDL-1-1-2-R