Eaton MDL-1-1/2

Glass Fuse, MDL Series, Time-Delay, 1.5A, 250V AC, 100A at 250V AC, 10kA at 125V AC
$ 3.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1-1/2.

Electro Sonic

Datasheet2 pages19 years ago
Datasheet5 pages15 years ago

JRH Electronics

Sager Electronics

Gerber

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Alternate Parts

Price @ 1000
$ 3.43
$ 0.619
$ 0.619
Stock
10,442
106,092
106,092
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22

Descriptions

Descriptions of Eaton MDL-1-1/2 provided by its distributors.

Glass Fuse, MDL Series, Time-Delay, 1.5A, 250V AC, 100A at 250V AC, 10kA at 125V AC
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Inline/holder
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Fuse Miniature Glass Tube; Time Delay; 250V AC; 1-1/2A
MDL-1-1-2 - Bussmann Edison MDL-1-1/2 BUSS SMALL DIMENSION FUSE
Cooper Bussmann |Eaton Bussmann MDL-1-1-2
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG
1/4 X 1-1/4 TIME DELAY GLASS ECFUCNC15CGR
Electrical Connector Cylindrical

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 1 1/2
  • MDL 1-1/2
  • MDL-1 1/2
  • MDL-1-1-2
  • MDL-1-12
  • MDL-11/2
  • MDL-112
  • MDL1 1/2
  • MDL1-1/2
  • MDL112