Coilcraft XAL1010-332MEB

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 4539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-332MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft XAL1010-332MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
Stock
17,130
68,692
Authorized Distributors
0
5
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.1 mΩ
4.1 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 28A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 24mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.1A 0.02088Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XAL1010-332MEB provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, PWR, 3.3UH, 25A, 20%,21MHZ; Product Range:AEC-Q200 XAL1010 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4100µohm; RMS Current (Irms):25A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc