Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1265A-3R3M

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-3R3M.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.25%

CAD Models

Download Bourns SRP1265A-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 15A 0.0092Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 15A 0.0068Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 24mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRP1265A-3R3M provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
FIXED IND 3.3UH 18A 6.8 MOHM SMD
FIXED IND 3.3UH 18A 6.8 MOHM SMD / Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0068Ohm DCR Automotive T/R
INDUCTOR, SHIELDED POWER, AEC-Q200,3.3UH 20% SMT 1265
BOURNS SRP1265A-3R3MSurface Mount Power Inductor, AEC-Q200 SRP1265A Series, 3.3 H,20%, Shielded, 6800 ohm, 18 A
Inductor, SMD, 3.3uH, 18A, 20MHz, 6.8mOhm
100KHz 20MHz 30A 18A 20@100kHz 3.3μH 6.8mΩ ±20% SMD standard mounting,SMD mount 13.5mm*12.5mm*6.4mm
SRP1265A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 3.3muH
18A 3.3uH ±20% 30A SMD,12.5x13.5mm Power Inductors ROHS
Power choke, SMD, 3.3 µH, SRP1265A-3R3M
Bourns SRP1265A-3R3M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1265A-3R3M.
  • SRP1265A3R3M