Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM6530T-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM6530T-3R3M.

TME

Datasheet4 pages3 years ago

TDK

Newark

element14

JRH Electronics

Inventory History

3 month trend:
-21.04%

CAD Models

Download TDK SPM6530T-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
FIXED IND 3.3UH 5.7A 10.3MOHM SM
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 6A 0.03Ohm DCR T/R

Descriptions

Descriptions of TDK SPM6530T-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
SPM Series 7.1 x 6.5 mm 3.3 uH ±20% Tol. 6.8 A Shielded Wirewound Power Inductor
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, SMD, 2826
POWER LINE IND, 3.3UH,6.8A,20%, FULL REEL; Product Range:SPM Series; Inductance:3.3 H; Inductance Tolerance: 20%; Inductor Construction:Wirewound; DC
Inductance uH = 3.3 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 29.7 / Rated Current A = 6.4 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Series = SPM / Length mm = 7.1 / Width mm = 6.5 / Height mm = 3 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM6530T-3R3M.
  • SPM6530T3R3M