TDK SLF7045T-3R3M2R5-PF

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 24mOhm DCR Blister T/R
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-3R3M2R5-PF.

TDK

Datasheet5 pages6 years ago

IHS

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SLF7045T-3R3M2R5-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 2.4A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 12Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.9A 0.07Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SLF7045T-3R3M2R5-PF provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 24mOhm DCR Blister T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductors 3.3µH ±20% IND_7X7MM_SM 4.50mm 7.00 x 7.00mm 20mΩ 2.3A
POWER LINE IND, 3.3UH,2.5A,20%, FULL REEL; Product Range:SLF Series; Inductance:3.3 H; Inductance Tolerance: 20%; Inductor Construction:Wirewound; DC Resistance Max:0.02ohm; RMS Current (Irms):2.3A; Saturation Current (Isat):2.5A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-3R3M2R5-PF.
  • SLF7045T3R3M2R5-PF
  • SLF7045T3R3M2R5PF