
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL1010-332MED | 4,589 | 1 | Tape & Reel (13 in.) | 19h | |||||||
| DigiKey Marketplace | 2457-XAL1010-332MED-ND | 1,932 | 1 | Strip | ||||||||
| Farnell | XAL1010-332MED | 0 | 1 | Cut Tape | 4h | |||||||
| element14 APAC | XAL1010-332MED | 0 | 1 | Cut Tape | 17h | |||||||
| Mouser | 994-XAL1010-332MED | 2,599 | 1 | Tape & Reel |
Download Coilcraft XAL1010-332MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Coilcraft XAL1010-332MED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: