TDK RLF7030T-3R3M4R1

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.1A 0.02088Ohm DCR T/R
$ 1.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK RLF7030T-3R3M4R1.

ODG (Origin Data Global)

Datasheet4 pages5 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK RLF7030T-3R3M4R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-11
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRS8030T3R3MJGJ
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 15Q-Factor Carbonyl Powder 5A 0.038Ohm DCR 2020 Automotive T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 6028 T/R
TAIYO YUDENNRS5030T3R3MMGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R

Descriptions

Descriptions of TDK RLF7030T-3R3M4R1 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.1A 0.02088Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2927
POWER LINE IND, 3.3UH,4.1A,20%; Product Range:TDK - RLF7030 Series; Inductance:3
RLF Series 3.3 uH ±20 % 20 mOhm DCR 4.4 A Shielded Wirewound Power Inductor
Power Inductor (SMD), 3.3 uH, ± 20%, 4.1 A, Shielded, 4.4 A, 7.3mm x 6.8mm x 3.2mm
INDUCTOR, 3.3UH, 4.1A, POWER LINE; Inductance: 3.3µH; RMS Current (Irms): 4.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 4.4A; Product Range: RLF Series; Power Inductor Case: 7.3mm x 6.8mm x 3.2mm; DC Resis

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF7030T-3R3M4R1.
  • RLF7030T3R3M4R1