Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7028A-3R3M

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R

$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-3R3M.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.23%

CAD Models

Download Bourns SRP7028A-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRP7028A-3R3M provided by its distributors.

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
100KHz 25MHz 12A 6A 20@100kHz 3.3μH 30mΩ ±20% SMD standard mounting,SMD mount 7.3mm*6.6mm*3mm
Smd Shielded Power Inductor 7028A 3.3Uh 20% Rohs Compliant: Yes
FIXED IND 3.3UH 6A 30 MOHM SMD
Power Inductors – SMD; BOURNS; SRP7028A-3R3M; 3.3 µH; 30 mOhm; 100 kHz; 20 %
BOURNS SRP7028A-3R3M INDUCTOR, SHIELDED, 3.3UH, 20%, 6A
INDUCTOR, SHIELDED POWER, AEC-Q200,3.3UH 20% SMT 7028
Inductor, SMD, 3.3uH, 6A, 25MHz, 30mOhm
SRP7028A Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 3.3muH
6A 3.3uH ±20% 12A SMD,6.6x7.3mm Power Inductors ROHS
INDUCTOR, SHIELDED, 3.3UH, 20%, 6A; Indu; INDUCTOR, SHIELDED, 3.3UH, 20%, 6A; Inductance:3.3µH; RMS Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:SRP7028A Series; Power I

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028A-3R3M.
  • SRP7028A3R3M