Coilcraft SER1412-362MEB

General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit ElectronicsSER1412-362MEBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-362MEB.

IHS

Datasheet3 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.765
Stock
1
4,432
Authorized Distributors
0
4
Inductance
3.6 µH
3.6 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.43 mΩ
1.43 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Wurth Elektronik7447797360
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R

Descriptions

Descriptions of Coilcraft SER1412-362MEB provided by its distributors.

General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
INDUCTOR, 3.6UH, 37A, 20%, PWR, 35MHZ
INDUCTOR, PWR, 3.6UH, 37A, 20%,35MHZ; Product Range:COILCRAFT - SER1400 Series; Inductance:3.6µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1430µohm; RMS Current (Irms):37A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc