Coilcraft SER1412-362MED

General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-362MED.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-2.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Wurth Elektronik7447797360
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R

Descriptions

Descriptions of Coilcraft SER1412-362MED provided by its distributors.

General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
Surface Mount Power Inductor, AEC-Q200 SER1400 Series, 3.6 H, 20%, Shielded, 1430 ohm, 37 A RoHS Compliant: Yes
INDUCTOR, 3.6UH, 37A, 20%, PWR, 35MHZ; Inductance: 3.6µH; RMS Current (Irms): 37A; Inductor Construction: Shielded; Saturation Current (Isat): 9.6A; Product Range: SER1400 Series; Power Inductor Case: 15.24mm x 6.88mm x 12.66mm; DC Resistance Max: 0.00143ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 35MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc