
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER2013-362MLD | 2 | 1 | Tape & Reel (13 in.) | 9h | |||||||
| Farnell | SER2013-362MLD | 0 | 1 | Cut Tape | 13h | |||||||
| element14 APAC | SER2013-362MLD | 0 | 1 | Cut Tape | 7h | |||||||
| Aztech | SER2013-362MLD | 8,839 | 14h | |||||||||
| Fly-Wing Technology | SER2013-362MLD | 1,506 | 17h |
Download datasheets and manufacturer documentation for Coilcraft SER2013-362MLD.
Download Coilcraft SER2013-362MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft SER2013-362MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER2013-362MLD.