Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP5030T-3R3M

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-3R3M.

JRH Electronics

Datasheet4 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+125%

CAD Models

Download Bourns SRP5030T-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 15Q-Factor Carbonyl Powder 5A 0.038Ohm DCR 2020 Automotive T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
FIXED IND 3.3UH 5.7A 10.3MOHM SM
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 6A 0.03Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP5030T-3R3M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,3.3 UH +/-20% 5A IDC
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor, Shielded, 3.3Uh, 5A, 20%; Inductance:3.3Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):8A; Product Range:Srp5030T Series; Dc Resistance Max:0.038Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP5030T-3R3M.
Inductance uH = 3.3 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 38 / Rated Current A = 5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Series = SRP5030T / Length mm = 5.7 / Width mm = 5.2 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030T-3R3M.
  • SRP5030T3R3M