Wurth Elektronik 7447797360

General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447797360.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+360%

CAD Models

Download Wurth Elektronik 7447797360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Wurth Elektronik74437377033
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 9.5A 0.011Ohm DCR T/R
Wurth Elektronik74437358033
Inductor, 3.3Uh, Shielded, 8.25A Rohs Compliant: Yes |Würth Elektronik 74437358033
Ind Power Shielded Wirewound 3.9uH 20% 100KHz Iron 9A T/R
Wurth Elektronik744314330
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 3.3UH 9A 9 MOHM SMD
RoHS Compliant 2012 Ferrite Surface Mount fixed air core inductor 100kHz 10mOhm 3.9muH 20%

Descriptions

Descriptions of Wurth Elektronik 7447797360 provided by its distributors.

General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
100KHz 55MHz 8.5A 8.2A 3.6¦ÌH 12.2m¦¸ ¡À20% SMD,10.2X10.2MM , 10.2mm*10.2mm*4.5mm
WE-PDF SMT Shielded Power Inductor
Power inductor SMD WE-PDF 3.60uH 6.80 A
FIXED IND 3.6UH 8.2A 12.2MOHM SM
WE-PDF Nonstandard 0.402Lx0.402W 10.20mmx10.20mm 3.6muH
Inductor, Shielded, 3.6Uh, 8.5A, Smd; Inductance:3.6Μh; Rms Current (Irms):8.2A; Inductor Construction:Shielded; Saturation Current (Isat):8.5A; Product Range:We-Pdf Series; Inductor Case/Package:-; Dc Resistance Max:0.0122Ohm Rohs Compliant: Yes |Würth Elektronik 7447797360

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)