Bourns P6SMB15CA

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 14.3V 28.8A 600W -55C~150C TJ
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB15CA.

IHS

Datasheet6 pages3 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-15.25%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.143
$ 0.143
Stock
591,908
273,353
273,353
Authorized Distributors
6
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
15 V
51.05 V
51.05 V
Clamping Voltage
21.2 V
70.1 V
70.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
28.8 A
8.7 A
8.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ11CA-13-F
Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsP6SMB12CA
Dio Tvs Vbd 12V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB12CA

Descriptions

Descriptions of Bourns P6SMB15CA provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 14.3V 28.8A 600W -55C~150C TJ
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
28.8A 1¦ÌA 21.2V 14.3V 12.8V 15.8V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS DIODE, BIDIR, 12.8V, 600W, SMB;
TVS DIODE 12.8VWM 21.2VC DO214AA
36V 200W 28.8A 58.1V 14.3V SMB(DO-214AA) 2.4mm
瞬态电压抑制器二极管, 双向, 12.8V, 600W, SMB;
Product Range:p6Smb Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:12.8V; Clamping Voltage Vc Max:21.2V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:14.3V; Breakdown Voltage Max:15.8Vrohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB15CA.