Littelfuse P6SMB51A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 43.6V, RoHS
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB51A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

HQonline

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
-32.18%

CAD Models

Download Littelfuse P6SMB51A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.261
$ 0.261
Stock
156,833
77,635
77,635
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
51.05 V
51.05 V
51.05 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.7 A
8.6 A
8.6 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
onsemiSMBJ40A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 40 Volt 600 Watt 2-Pin SMBJ
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes
Unidirectional TVS Diode 600W 9.4A 64.8V 44.7V SMB(DO-214AA) SMD 2.44mm H
600W 8.7A 1Ã×A 70.1V 48.5V 43.6V 53.6V Unidirectional DO-214AA(SMBJ) TVS ROHS
onsemiP6KE51AG
600 Watt SUR40 Transient Voltage Suppressor, 51 V, Unidirectional

Descriptions

Descriptions of Littelfuse P6SMB51A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 43.6V, RoHS
Littelfuse SCT
P6SMB Series 5 W 53.6 V Uni-Directional Surface Mount TVS Diode - SMB
TVS DIODE, 600W, 43.6V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 43.6V; Clamping Voltage Vc Max: 70.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 48.5V; Breakdown Voltage Max: 53.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 43.6 / Clamping Voltage V = 70.1 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 8.7 / Breakdown Voltage Min. V = 48.5 / Breakdown Voltage Max. V = 53.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN