Bourns SMBJ10CA

TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ10CA.

TME

Datasheet6 pages4 years ago

Upverter

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+2.28%

CAD Models

Download Bourns SMBJ10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.162
$ 0.162
Stock
291,444
1,189,503
1,189,503
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
21.7 V
21.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
184 A
184 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6KE15CA
P6KE Series 21.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6SMB15CA
P6SMB Series 21.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ10CA provided by its distributors.

TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB / TVS DIODE 10VWM 17VC DO214AA
APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - DIP-4
Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:17V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:11.1V; Maximum Breakdown Voltage:12.8V Rohs Compliant: Yes |Bourns, Inc. SMBJ10CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ10CA.