Bourns P6SMB12CA

Dio Tvs Vbd 12V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB12CA
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB12CA.

TME

Datasheet6 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+76.05%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.274
$ 0.274
Stock
133,298
1,027,602
1,027,602
Authorized Distributors
6
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
21.7 V
21.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
36.5 A
184 A
184 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ8.0CA-13-F
Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F
Diodes Inc.SMBJ8.5CA-13-F
Tvs Diode, 600W, 8.5V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.5CA-13-F
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Bourns P6SMB12CA provided by its distributors.

Dio Tvs Vbd 12V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB12CA
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
5¦ÌA 36.5A 16.7V 11.4V 10.2V 12.6V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 10.2V 600W 2-Pin SMB T/R
600 W BIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 10.2VWM 16.7VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.