Diodes Inc. SMBJ10CA-13-F

Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ10CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
+9.35%

CAD Models

Download Diodes Inc. SMBJ10CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.073
$ 0.073
Stock
1,356,882
773,980
773,980
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
11.95 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A
35.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6KE15CA
P6KE Series 21.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6SMB15CA
P6SMB Series 21.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ13CA
SMBJ Series 21.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ11CA-13-F
Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F

Descriptions

Descriptions of Diodes Inc. SMBJ10CA-13-F provided by its distributors.

Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
ESD Suppressor / TVS Diodes VRWM=10V VBR(min)=11.1V VC=17V@IPP=35.3A SMB
35.3A 600W 17V 11.1V Bidirectional 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
SMBJ10CA Series 400 W 77.8 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ10CA-13-F.
  • SMBJ10CA13F