Diodes Inc. SMBJ11CA-13-F

Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ11CA-13-F.

HQonline

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
+0.31%

CAD Models

Download Diodes Inc. SMBJ11CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.078
$ 0.078
Stock
422,751
669,239
669,239
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
13.3 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

LittelfuseP6KE13CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseTPSMB13CA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB13CA
P6SMB Series 600 W 18.2 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ11CA-13-F provided by its distributors.

Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
SMBJ Series 11 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R
DiodesZetex TVS, 18.2V, , DO-214AA (SMB), 9V
600W Surface Mount Transient Voltage Suppressor, 5µA, 11V
Diodes Inc SCT
DIODE TVS SINGLE BIDIR 11V 600W 2PIN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ11CA-13F
  • SMBJ11CA13F