Analog Devices LTC3411EMS#TRPBF

Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, CMOS, PDSO10
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3411EMS#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-2.20%

CAD Models

Download Analog Devices LTC3411EMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.05
$ 6.43
$ 6.43
Stock
278,597
230,182
230,182
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
1.25 A
1.25 A
Switching Frequency
1 MHz
-
-
Min Input Voltage
2.63 V
2.63 V
2.63 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3411EMS#TRPBF.

Related Parts

Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsTPS62005DGS
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsTPS62046DGQR
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62001DGS
0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62001DGSR
0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-MSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC3411EMS#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, CMOS, PDSO10
Buck,Buck-Boost No 1MHz Adjustable 1 5V 800mV 5.5V 2.625V MSOP-10 , 3mm*3mm*860¦Ìm
Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP T/R
2 A SWITCHING REGULATOR 4000 kHz SWITCHING FREQ-MAX PDSO10
DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C; Available until stocks are exhausted
RoHS Compliant Tape & Reel (TR) Switching Regulator IC
IC REG BUCK BST ADJ 1.25A 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 3411EMSTRPBF
  • LTC3411EMS/TRPBF
  • LTC3411EMSTRPBF