Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1421DMR2G

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1421DMR2G.

Upverter

Datasheet14 pages7 years ago
Technical Drawing1 page6 years ago

Newark

IHS

onsemi

Farnell

Inventory History

3 month trend:
-1.84%

CAD Models

Download onsemi NCP1421DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of onsemi NCP1421DMR2G provided by its distributors.

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Voltage-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO8
Conv DC-DC 1V to 5V Synchronous Step Up Single-Out 1.5V to 5V 0.6A 8-Pin Micro T/R
Switching Controllers 600mA PFM Boost w/Ring Killer
onsemi Boost Converter, Max Out 5V, Max In 5V
Boost Converter Sync-Rect 600mA Micro8
RS APAC
IC REG BST ADJ 1.5A SYNC 8MICRO
NCP1421 Cut Tape (CT) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 3.3V 3mm 1.5A Switch 1.2MHz
Boost-Schaltr. Adj 600mA 1-5Vi Micro8
IC, SYNC STEP-UP DC/DC CONVERTER, MICRO8, FULL REEL; Input Voltage Min:1V; Input Voltage Max:5V; No. of Outputs:1; DC / DC Converter IC Case:Micro; No. of Pins:8; Output Current:600mA; Output Voltage Min:1.5V; Output Voltage Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1421DMR2G.