Texas Instruments TPS62000DGSR

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62000DGSR.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages23 years ago

element14 APAC

Newark

Farnell

HQonline

Inventory History

3 month trend:
-21.83%

CAD Models

Download Texas Instruments TPS62000DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.505
$ 1.505
Stock
341,330
282,593
282,593
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
-
750 kHz
750 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62000DGSR.

Related Parts

Texas InstrumentsTPS62005DGS
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62007QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 3.3V Fixed Output Voltage 10-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS62000DGSR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R
Buck Converter Yes 750kHz Adjustable 1 5.5V 800mV 5.5V 2.5V VSSOP-10 SMD, Adhesive Mount 3mm × 3mm × 1.02mm
TPS62000 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 3mm 600mA 750kHz
DC/DC CONV, SYNC BUCK, 750KHZ, VSSOP-10; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSSOP; No. of Pins: 10Pins; Output Current: 600mA; Output Voltage Min: 800mV; Output Voltage Max: 5.5V; Switching Frequency: 750kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The TPS6200x devices are a family of low-noise synchronous step-down dc-dc converters that are ideally suited for systems powered from a 1-cell Li-ion battery or from a 2- to 3-cell Ni Cd, NiMH, or alkaline battery. The TPS6200x operates typically down to an input voltage of 1.8 V, with a specified minimum input voltage of 2 V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62000DGSR .
  • TPS62000DGSR.