Texas Instruments TPS62001DGS

0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62001DGS.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet29 pages18 years ago
Datasheet16 pages23 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62001DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 2.138
Stock
221,189
266,415
Authorized Distributors
2
2
Case/Package
VSSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
750 kHz
1 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
900 mV
-
Max Output Voltage
900 mV
-
Efficiency
95 %
-
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62000DGS
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsTPS62000QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter 10-VSSOP -40 to 125
Texas InstrumentsTPS62002DGSR
1.0-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62001DGS provided by its distributors.

0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Buck Yes 750KHz Fixed 1 900mV 900mV 5.5V 2V MSOP-10 SMD mount 3mm*3mm*1.02mm
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:900mV; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.