Texas Instruments TPS62005DGS

1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62005DGS.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages23 years ago

Farnell

element14 APAC

iiiC

Newark

Inventory History

3 month trend:
+76.73%

CAD Models

Download Texas Instruments TPS62005DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.37
$ 1.37
Stock
118,000,300
1,261,774
1,261,774
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
750 kHz
1 MHz
1 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
95 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62005DGS.

Related Parts

Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS62005DGS provided by its distributors.

1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
Buck Yes 750KHz Fixed 1 5.5V 1.8V 5.5V 2.5V VSSOP-10 SMD mount 3mm*3mm*1.02mm
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
IC REG BUCK 1.8V 600MA 10VSSOP
TPS62005 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tube Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 1.8V 3mm 600mA 750kHz
DC-DC CONV, BUCK, 750KHZ, MSOP-10; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 10Broche(s); Courant, sortie: 600mA;
DC-DC CONV, BUCK, 750KHZ, MSOP-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:5.5V; DC / DC Converter IC Case:VSSOP; No. of Pins:10Pins; Output Current:600mA; Output Voltage Nom.:1.8V; Switching Frequency:750kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage:1.8V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62005DGS .