Texas Instruments TPS62001DGSR

0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-MSOP -40 to 85
$ 2.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62001DGSR.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet29 pages18 years ago
Datasheet16 pages23 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62001DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 1.406
Stock
251,407
181,322
Authorized Distributors
2
2
Case/Package
MSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
1 MHz
750 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
900 mV
Efficiency
-
95 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62008DGS
HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER | IC REG BUCK 1.9V 600MA 10VSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS62001DGSR provided by its distributors.

0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-MSOP -40 to 85
Buck Yes 750KHz Fixed 1 900mV 900mV 5.5V 2.5V VSSOP-10 SMD mount,glue mount
CURRENT-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 750kHz 600mA 3mm
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:900mV; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The TPS6200x devices are a family of low-noise synchronous step-down dc-dc converters that are ideally suited for systems powered from a 1-cell Li-ion battery or from a 2- to 3-cell Ni Cd, NiMH, or alkaline battery. The TPS6200x operates typically down to an input voltage of 1.8 V, with a specified minimum input voltage of 2 V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.