Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62046DGQR

Buck Yes 1.25MHz Fixed 1 3.3V 3.3V 6V 2.5V HVSSOP-10 SMD mount,glue mount 950μm(height)
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62046DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet16 pages23 years ago

element14 APAC

HQonline

Newark

iiiC

Inventory History

3 month trend:
+11.57%

CAD Models

Download Texas Instruments TPS62046DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.49
Stock
734,848
368,730
Authorized Distributors
2
2
Case/Package
MSOP
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
-
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62046DGQR.

Related Parts

Texas InstrumentsTPS62040DGQG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsLM3481MM/NOPB
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
Texas InstrumentsLM2738XMY/NOPB
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62046DGQR provided by its distributors.

Buck Yes 1.25MHz Fixed 1 3.3V 3.3V 6V 2.5V HVSSOP-10 SMD mount,glue mount 950μm(height)
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin HVSSOP EP T/R
AC to DC Switching Converter Off-Line Switcher 6-Pin ESIP-C
Switching Voltage Regulators 3.3V Out/1.2A Hi-Eff Step-Down Converter
IC, DC/DC CONVERTER; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
TPS62046 PFM MODE IS ALSO AVAILABLE Cut Tape (CT) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) DC to DC switching regulator 3.3V 3mm 1.2A 1.25MHz
Step-Down Converter, Msop-10; Topology:Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:1.2A; Switching Frequency:1.5Mhz; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62046DGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62046DGQR.