Analog Devices LTC1385ISW#PBF

IC TRANSCEIVER FULL 2/2 18SOIC / 2/2 Transceiver Full RS562 18-SO
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1385ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1385ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
$ 7.89
$ 7.89
Stock
94,328
201,611
201,611
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
-
Receiver
Receiver
Frequency
-
-
-
Interface
-
RS-232
RS-232
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog Devices / Linear TechnologyLTC1385CSW
Dual Transmitter/Receiver RS-562 18-Pin SOIC W
MaxLinearSP312AET-L
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Analog DevicesLTC1382ISW#PBF
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesLTC1384ISW#PBF
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX3222ECWN+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
MaxLinearSP385ECT-L
Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
MaxLinearSP3222ECT-L
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Texas InstrumentsMAX222IDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface transceiver 5V 0.00004A 2.65mm 3.5mus

Descriptions

Descriptions of Analog Devices LTC1385ISW#PBF provided by its distributors.

IC TRANSCEIVER FULL 2/2 18SOIC / 2/2 Transceiver Full RS562 18-SO
Dual Transmitter/Receiver RS-562 18-Pin SOIC W Tube
IC TXRX 3.3V EIA/TIA-562 18-SOIC
3.3V Low Power EIA/TIA-562 Transceiver
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18
MS-Interface, 3V 2Dx/2Rx RS232 w/ 2Rx KeepAlive
SOP-18-300mil Interface - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1385ISWPBF