Analog Devices LTC1382ISW#PBF

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1382ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-59.44%

CAD Models

Download Analog Devices LTC1382ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
$ 8.117
Stock
204,053
94,623
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
18
18
Logic Function
-
-
Interface
-
RS-232
Number of Drivers
-
2
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog Devices / Linear TechnologyLTC1385CSW
Dual Transmitter/Receiver RS-562 18-Pin SOIC W
Analog DevicesLTC1385ISW
Dual Transmitter/Receiver RS-562 18-Pin SOIC W
MaxLinearSP312AET-L
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Analog DevicesLTC1385ISW#PBF
IC TRANSCEIVER FULL 2/2 18SOIC / 2/2 Transceiver Full RS562 18-SO
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX242EWN+
MAX242 Series 116kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX3222ECWN+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
MaxLinearSP385ECT-L
Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
MaxLinearSP3222ECT-L
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
MaxLinearSP310ECT-L
High Performance RS-232 Line Drivers/Receivers | IC DVR/RCVR RS232 5V SGL 18SOIC
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18

Descriptions

Descriptions of Analog Devices LTC1382ISW#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
5V Low Power RS232 Transceiver with Shutdown
Ic,Line Transceiver,Cmos,2 Driver,2 Rcvr,Sop,18Pin,Plastic
IC TXRX 5V RS232 W/SHTDWN 18SOIC
IC TRANSCEIVER FULL 2/2 18SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1382ISWPBF