Analog Devices LTC1385CSW#PBF

Dual Transmitter/Receiver RS-562 18-Pin SOIC W Tube
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1385CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

Inventory History

3 month trend:
-3.92%

CAD Models

Download Analog Devices LTC1385CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.89
$ 9
$ 9
Stock
201,901
100,267
100,267
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
Receiver
-
-
Interface
RS-232
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
3.3 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX242EWN+
MAX242 Series 116kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Texas InstrumentsMAX222IDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface transceiver 5V 0.00004A 2.65mm 3.5mus
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Texas InstrumentsMAX222CDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface receiver 5V 0.00004A 2.65mm 3500ns

Descriptions

Descriptions of Analog Devices LTC1385CSW#PBF provided by its distributors.

Dual Transmitter/Receiver RS-562 18-Pin SOIC W Tube
Ic,Line Transceiver,Cmos,2 Driver,2 Rcvr,Sop,18Pin,Plastic
3.3V Low Power EIA/TIA-562 Transceiver
IC TXRX 3.3V EIA/TIA-562 18-SOIC
IC TRANSCEIVER FULL 2/2 18SOIC
3V 2Dx/2Rx RS232 w/ 2Rx KeepAlive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1385CSW PBF
  • LTC1385CSW-PBF
  • LTC1385CSWPBF