MaxLinear SP3222ECT-L

Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222ECT-L.

IHS

Datasheet23 pages13 years ago
Datasheet20 pages20 years ago

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

MaxLinearSP3222EET-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - WSOIC-18
Analog DevicesMAX3232CWE+
MAX3232 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
Analog DevicesMAX232ACWE+T
MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W

Descriptions

Descriptions of MaxLinear SP3222ECT-L provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin SOIC W
RS-232 TRANSCEIVER, 5.5V, WSOIC-18
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18
IC TRANSCEIVER FULL 2/2 18SOIC
IC, RS-232 TRX, 3V, SD, 18WSOIC; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:WSOIC; No. of Pins:18Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; IC Generic Number:SP3222E; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3222ECT-L.