MaxLinear SP385ECT-L

Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP385ECT-L.

IHS

Datasheet15 pages15 years ago
Datasheet11 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Farnell

CAD Models

Download MaxLinear SP385ECT-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM3222ARWZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesADM202EARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM232AARWZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
MaxLinearSP232ACT-L/TR
IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail

Descriptions

Descriptions of MaxLinear SP385ECT-L provided by its distributors.

Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
RoHS Compliant Lead Free Transceiver RS-232 (Type) 70C 1.26W 120kbps 1.5mus
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
IC TRANSCEIVER FULL 2/2 18SOIC
TRANSCEIVER, DRIVER, RECEIVER,2/2,RS232
LINE DRIVER/RECEIVER, RS-232, 385; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Driver Case Style:WSOIC; No. of Pins:18Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; IC Generic Number:SP385E; Base Number:385; Data Rate:120Kbps; Interface Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Supply Current:25mA; Supply Voltage Range:2.97V to 3.63V; Termination Type:Surface Mount Device; Transceiver Type:RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar